
SPST pushbutton switch featuring a curved, round actuator. Rated for 1A at 30VDC, this through-hole mounted component offers 20,000 electrical and mechanical life cycles. Termination is via PC pins, and the switch has an Off-On function. The unit has a flammability rating of UL94 V-2 and measures 12mm in length and width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GPTS203211B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 12mm |
| Life (Hours) | 20000Hour |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GPTS |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPTS203211B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
