
Switch Push Button ON OFF SPST Round Button 1A 30VDC PC Pins Thru-Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GPTS203212B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button |
| Current Rating | 1A |
| Electrical Life | 20000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 12mm |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Series | GPTS |
| Switch Function | Off-On |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GPTS203212B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
