The GR-2021-0004 is a concave rocker switch with a current rating of 16A and a voltage rating of 125V AC. It features a panel mount design and is available in quantities of 500 in bulk packaging. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It operates within a temperature range of -20°C to 105°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GR-2021-0004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GR-2021-0004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.