Switch Rocker ON OFF DPST Quick Connect Rocker 16A 250VAC 559.27VA 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GR-2021-0010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Concave (Standard V) |
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GR-2021-0010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.