DPDT rocker switch featuring a quick connect termination and a concave actuator. Rated for 16A at 250VAC (559.27VA) and 14VDC, with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles. Operates within a temperature range of -20°C to 105°C. This illuminated, panel-mount switch has a vertical orientation and a black, silver-plated copper contact material.
CW Industries GR-2022-0007 technical specifications.
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 14.8mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 30.2mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 26mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GR-2022-0007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
