
CW Industries GRB066L02BBGGL1 technical specifications.
| Current Rating | 16A |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | GRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB066L02BBGGL1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
