The GRB124A2NABA1 is a 12V DC rated voltage, 25A current rating, SPDT throw configuration, on-on switch with illumination. It features a panel mount package, with a mechanical life of 100,000 cycles and an electrical life of 30,000 cycles. The switch operates within a temperature range of -25°C to 85°C and is rated IP68, waterproof, and dust tight. It is available in a bulk packaging quantity of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRB124A2NABA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 25A |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB124A2NABA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
