This illuminated SPDT rocker switch has a current rating of 25A and a DC rated voltage of 12V. It operates within a temperature range of -25°C to 85°C and features a waterproof and dust-tight rating of IP68. The switch has a mechanical life of 100,000 cycles and an electrical life of 30,000 cycles. It is available in a panel mount configuration with a quick connect termination and is RoHS compliant.
CW Industries GRB134A2NABA1 technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GRB |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRB134A2NABA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.