The GRB Series SPST Panel Mount On-Off Switch has a current rating of 10A and a voltage rating of 125V AC. It features a mechanical life of 100,000 cycles and is available in a panel mount configuration. The switch is not RoHS compliant and is packaged in bulk. It is part of the GRB Series and has a throw configuration of SPST.
CW Industries GRB136A05BB2 technical specifications.
| Current Rating | 10A |
| Illumination Type | Illuminated |
| Mechanical Life | 100000Cycles |
| Mount | Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB136A05BB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.