
Switch Rocker ON ON DPDT Quick Connect Rocker 25A 12VDC 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRB224A2NABA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Current Rating | 25A |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | GRB |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRB224A2NABA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.