
CW Industries GRB234A2NABA1 technical specifications.
| Color | Grey |
| Current Rating | 25A |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | GRB |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| DC Rated Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB234A2NABA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
