
CW Industries GRB263D2BBGR2D1 technical specifications.
| Current Rating | 21A |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 14V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB263D2BBGR2D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.