Switch Rocker ON OFF DPST Quick Connect Rocker 20A 125VAC 248.57VA >100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRB285A8L101GR4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 20A |
| Illumination Color | Clear |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Ratings | IP56, Water Resistant |
| RoHS Compliant | No |
| Series | GRB |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRB285A8L101GR4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.