
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 13A 250VAC 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRL-2011-0011 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-2011-0011 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
