
Switch Rocker ON OFF SPST Quick Connect Curved Rocker 16A 250VAC 559.27VA 100000Cycles
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRL-2011-0051 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 16A |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Color | Blue |
| Illumination Type | Illuminated, Neon |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-2011-0051 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.