
The GRL-4011-0000 is a SPST on-off rocker switch with a voltage rating of 125V AC. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch is designed for panel mount applications and features a quick connect termination. It is not RoHS compliant and is available in a bulk packaging quantity of 500 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRL-4011-0000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 25000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-4011-0000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
