
This SPST on-off panel mount switch from CW Industries features a maximum operating temperature of 105°C and a voltage rating of 125V AC. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is available in a bulk packaging with 500 units per package and is not RoHS compliant. It can be mounted on a panel via a snap-in mechanism and is suitable for use in applications where a quick connect termination is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRL-4011-0017 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Electrical Life | 25000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-4011-0017 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.