
Illuminated rocker switch featuring SPST ON-OFF function, a quick connect termination, and a curved black rocker actuator. Rated for 16A at 250VAC and 14VDC, with a mechanical life of 100,000 cycles and electrical life of 25,000 cycles. This panel-mount, snap-in switch operates within a temperature range of 0°C to 105°C and includes red neon illumination. Contact material is silver-plated copper alloy, and the unit is lead-free and RoHS compliant.
CW Industries GRL-4011-1600 technical specifications.
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 11.7mm |
| Illumination Color | Red |
| Illumination Type | Illuminated, Neon |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRL-4011-1600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.