
This 13A SPDT on-on rocker switch has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a panel mount design and a quick connect termination. The switch is rated for 125V AC and has a mechanical life of 25,000 cycles. It is available in a bulk packaging with 500 units per package.
CW Industries GRL-4012-0000 technical specifications.
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-4012-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.