
The GRL-4021-0012 is a DPST panel mount rocker switch from CW Industries. It features a current rating of 16A and a voltage rating of 250V AC. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is suitable for operation between -20°C and 105°C. The GRL-4021-0012 is available in a package quantity of 500 and is packaged in bulk.
CW Industries GRL-4021-0012 technical specifications.
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Illumination Type | Neon |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 4000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRL-4021-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.