SWITCH ROCKER SPST 16A 125V
Sign in to ask questions about the CW Industries GRLH-2011-1600 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GRLH-2011-1600 technical specifications.
| Current Rating | 16A |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRLH-2011-1600 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.