This SPST on-off panel mount switch has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is designed for 25000 cycles of electrical life and 25000 cycles of mechanical life. The switch is available in bulk packaging and is not RoHS compliant. It features a quick connect termination and a throw configuration of SPST.
CW Industries GRS-2011-2002 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.