This SPST panel mount switch has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. The switch is rated for 125V AC and is available in a 125 package type. It is not RoHS compliant and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-2011-2009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.