SWITCH ROCKER SPST 16A 125V
CW Industries GRS-2011-2015 technical specifications.
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2011-2015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.