This 125V SPST on-off panel mount switch features a 25000-cycle life rating and a maximum operating temperature of 105°C. It can be mounted to a panel via a snap-in mechanism and is available in bulk packaging. The switch is not RoHS compliant and has a voltage rating of 125V AC. The electrical and mechanical life of the switch is 25000 cycles each, with a minimum operating temperature of -20°C.
CW Industries GRS-2011-2043 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
