The GRS-2011-2053 is a 2000 Series SPST on-off panel mount switch from CW Industries. It features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in bulk packaging and is not RoHS compliant. The switch is designed for use in applications where a quick connect termination is required.
CW Industries GRS-2011-2053 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.