The GRS-2011-2058 is a SPST on-off switch rated for 16A and 125V AC. It features a quick connect termination and is designed for panel mount applications. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It operates over a temperature range of -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |