
This 125V SPST on-off rocker switch has a mechanical life of 25,000 cycles and operates between -20°C and 105°C. It features a quick connect termination and is available in bulk packaging. The switch is not RoHS compliant and is part of the 2000 series from CW Industries.
CW Industries GRS-2011-2098 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2098 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
