This 125V SPST on-off panel mount switch features a 25000-cycle electrical life and 25000-cycle mechanical life, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a panel mount configuration with a quick connect termination. The switch is part of the 2000 series and is not RoHS compliant.
CW Industries GRS-2011-2102 technical specifications.
| Package/Case | 125 |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.