This 16A SPST on-off rocker switch is rated for 125V AC and features a panel mount with quick connect termination. It is available in a bulk packaging with 500 units per package. The switch is part of the 2000 series from CW Industries.
CW Industries GRS-2011-2124 technical specifications.
| Current Rating | 16A |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2011-2124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.