SWITCH ROCKER SPST 16A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-2011-2128 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2011-2128 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.