This SPST rocker switch features a curved actuator style and is rated for a maximum current of 16 amps at 125 volts AC, meeting CSA, UL, and VDE standards. The switch has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. It is designed for panel mount applications and features a quick connect termination style.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Max DC Voltage Rating | 14@(CSA/UL/VDE)V |
| Max Power Rating | 559.27@(CSA/UL/VDE)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |