This SPST on-off switch features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and can withstand a voltage rating of up to 125V AC. It is available in bulk packaging and is part of the 2000 series.
CW Industries GRS-2011-2411 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2011-2411 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.