
Illuminated rocker switch featuring SPST On-Off function and quick connect termination. Rated for 16A at 125VAC and 14VDC, with a power rating of 559.27VA. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Designed for panel snap-in mounting with a vertical orientation. Operating temperature range from 0°C to 105°C.
CW Industries GRS-2011-2600 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 14.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011-2600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
