The GRS-2011-3001 is a 2000 Series SPST on-off panel mount switch from CW Industries. It features a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 25000 cycles and an electrical life of 25000 cycles. It is available in bulk packaging and is not RoHS compliant. The switch is designed for panel mount applications and has a quick connect termination.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |