The GRS-2011-3002 is a 2000 Series SPST panel mount switch from CW Industries with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a quick connect termination and a throw configuration of SPST. This switch is rated for 125V AC and has a mechanical life of 25000 cycles. It is not RoHS compliant and is available in a bulk packaging. The switch is designed for on-off functionality and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |