The GRS-2011-3034 is a 2000 Series SPST On-Off Rocker Switch with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a panel mount with snap-in installation and a quick connect termination. The switch has a voltage rating of 125V AC and a mechanical life of 25000 cycles. It is available in bulk packaging and is suitable for use in a variety of applications.
CW Industries GRS-2011-3034 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2011-3034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.