The GRS-2011-8 is a panel mount switch with a curved rocker actuator style. It features a SPST configuration and can handle a maximum current rating of 8 amps at 125VAC, as certified by CSA and UL. The switch has a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. It is available with quick connect termination style and is suitable for panel mounting.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |