Switch Rocker OFF (ON) SPST Quick Connect Curved Rocker 13A 250VAC 14VDC 372.85VA 100000Cycles
Checking distributor stock and pricing after the page loads.
CW Industries GRS-2011B-13 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Curved Rocker |
| Max Current Rating | 13@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 250@(CSA/UL)V |
| Max DC Voltage Rating | 14@(CSA/UL)V |
| Max Power Rating | 372.85@(CSA/UL)VA |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |