This 13A SPST off-momentary panel mount switch has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a current rating of 13A and a voltage rating of 125V AC. The switch has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. It is available in a panel mount configuration with a quick connect termination and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
CW Industries GRS-2011B-3002 technical specifications.
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |