
The GRS-2011B-3004 is a panel mount SPST off-mom switch from CW Industries. It has a current rating of 13A and a voltage rating of 125V AC. The switch is designed to withstand 5000 cycles of electrical life and 25000 cycles of mechanical life. It operates within a temperature range of -20°C to 105°C and is available in a bulk packaging quantity of 500. The switch is terminated with a quick connect and features a snap-in mount for easy installation.
CW Industries GRS-2011B-3004 technical specifications.
| Current Rating | 13A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | Off-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2011B-3004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
