
The CW Industries GRS-2012-2001 is a 2000 Series SPDT On-On rocker switch with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It has a mechanical life of 25,000 cycles and an electrical life of 25,000 cycles. The switch is designed for panel mount applications and is available in bulk packaging. It is not RoHS compliant.
CW Industries GRS-2012-2001 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2012-2001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.