
SPDT rocker switch with ON-ON function, featuring quick connect termination and a curved rocker actuator. Rated for 16A at 250VAC and 14VDC, with a power rating of 559.27VA. Offers a mechanical life of 100,000 cycles and an electrical life of 25,000 cycles. Illuminated design with silver-plated copper contacts, suitable for panel snap-in mounting. Operating temperature range from 0°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries GRS-2012-2009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CW Industries GRS-2012-2009 technical specifications.
| Actuator Type | Rocker |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 14.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2012-2009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
