
The GRS-2012-2037 is a 2000 series on-on SPDT rocker switch with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It features a panel mount with snap-in design and is available in bulk packaging. The switch has a voltage rating of 125V AC and is not RoHS compliant.
CW Industries GRS-2012-2037 technical specifications.
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2012-2037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.