This 125V SPDT on-on rocker switch has a panel mount design and operates within a temperature range of -20°C to 105°C. It is available in bulk packaging and features a quick connect termination. The switch is part of the 2000 series and has a throw configuration of SPDT.
CW Industries GRS-2012-2053 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2012-2053 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.