The GRS-2012-2058 is a 125V SPDT on-on snap-in panel mount switch from CW Industries. It operates between -20°C and 105°C and is available in bulk packaging. This switch features a quick connect termination and a throw configuration of SPDT.
CW Industries GRS-2012-2058 technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for CW Industries GRS-2012-2058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.