CW Industries GRS-2012-25 technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 16@125VAC@(CSA/UL/VDE)A |
| Max AC Voltage Rating | 250@(CSA/UL/VDE)V |
| Max DC Voltage Rating | 14@(CSA/UL/VDE)V |
| Max Power Rating | 559.27@(CSA/UL/VDE)VA |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries GRS-2012-25 to view detailed technical specifications.
No datasheet is available for this part.