The GRS-2012-2500 is a panel mount SPDT on-on switch from CW Industries. It has a current rating of 16A and a voltage rating of 125V AC. The switch is designed for 25000 cycles of electrical life and 25000 cycles of mechanical life. It operates within a temperature range of -20°C to 105°C and is available in a package quantity of 500. The switch is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Max Operating Temperature | 105°C |
| Mechanical Life | 25000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |