
This 14V 16A rocker switch is illuminated and features an on-on configuration with a SPDT throw. It has a maximum operating temperature of 105°C and a mechanical life of 100,000 cycles. The switch is rated for 125V AC and has a current rating of 16A. It is available in a panel mount configuration with a silver-plated contact.
CW Industries GRS-2012-2503 technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 25000Cycles |
| Height | 14.5mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 2000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 14V |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries GRS-2012-2503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.