Switch Rocker ON ON SPDT Quick Connect Curved Rocker 8A 277VAC 100000Cycles
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 8@125VAC@(CSA/UL)A |
| Max AC Voltage Rating | 277@(CSA/UL)V |
| Electrical Life | 25000Cycles |
| Mechanical Life | 100000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |